111511 | Riegler
Extension piece, L 22.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 111511
Order No.: 63G8813
EAN: 4047322272865
MPN:
111511
1230.03-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8088 € *
Available in 3 Days: 88 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.7136 €
25 pcs.
1.5589 €
50 pcs.
1.4637 €
100 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension piece, 111511, Riegler
Extension piece, short, R 1/8 o., G 1/4 i., AF 17, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | G1/4, R1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 22.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |