111512 | Riegler
Extension piece, L 21.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 111512
Order No.: 63G8815
EAN: 4047322272872
MPN:
111512
1230.09-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.1182 €
25 pcs.
1.9635 €
50 pcs.
1.8564 €
100 pcs.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension piece, 111512, Riegler
Extension piece, short, R 1/8 o., G 3/8 i., AF 22, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | G3/8, R1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 21.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |