111502 | Riegler
Extension piece, L 17 mm, 25 bar, brass, nickel-plated, for pipe systems, 111502
Order No.: 63G8807
EAN: 4047322054393
MPN:
111502
230.01-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0710 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9877 €
25 pcs.
0.8925 €
50 pcs.
0.8449 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension piece, 111502, Riegler
Extension piece, short, M5 o., G 1/8 i., AF 12, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | G1/8, M5 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 17 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |