111513 | Riegler
Extension piece, L 25 mm, 25 bar, brass, nickel-plated, for pipe systems, 111513
Order No.: 63G8811
EAN: 4047322272889
MPN:
111513
1230.04-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available in 3 Days: 88 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7731 €
25 pcs.
1.6184 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension piece, 111513, Riegler
Extension piece, short, R 1/4 o., G 1/4 i., AF 17, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | G1/4, R1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 25 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |