111518 | Riegler

Extension piece, L 34 mm, 25 bar, brass, nickel-plated, for pipe systems, 111518

Order No.: 63G8808
EAN: 4047322272933
MPN:
111518
1230.10-N
111518 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7723 € *
Available in 3 Days: 75 pcs. - if ordered today
Total Price:
3.77 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7723 €
5 pcs.
3.5700 €
10 pcs.
3.4034 €
15 pcs.
3.2011 €
20 pcs.
3.0226 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type extension piece
Thread size G1/2, R1/2
Pressure 25 bar
Material brass, nickel-plated
Length 34 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes