111517 | Riegler

Extension piece, L 32 mm, 25 bar, brass, nickel-plated, for pipe systems, 111517

Order No.: 63G8816
EAN: 4047322272926
MPN:
111517
1230.08-N
111517 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2844 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.1178 €
15 pcs.
2.9631 €
25 pcs.
2.7965 €
50 pcs.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type extension piece
Thread size G1/2, R3/8
Pressure 25 bar
Material brass, nickel-plated
Length 32 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes