111516 | Riegler
Extension piece, L 28.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 111516
Order No.: 63G8817
EAN: 4047322272919
MPN:
111516
1230.07-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
3.05 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0464 €
10 pcs.
2.8798 €
15 pcs.
2.7013 €
25 pcs.
2.5228 €
50 pcs.
2.4157 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | G3/8, R3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 28.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |