111509 | Riegler
Extension piece, L 29.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 111509
Order No.: 63G8800
EAN: 4047322054461
MPN:
111509
230.08-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
5 pcs.
3.4986 €
10 pcs.
3.3320 €
15 pcs.
3.1297 €
20 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension piece | |
| Thread size | 2 x G1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 29.5 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |