111504 | Riegler

Extension piece, L 21.5 mm, 25 bar, brass, nickel-plated, for pipe systems, 111504

Order No.: 63G8803
EAN: 4047322054416
MPN:
111504
230.03-N
111504 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3090 €
25 pcs.
1.2019 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type extension piece
Thread size G1/4, G1/8
Pressure 25 bar
Material brass, nickel-plated
Length 21.5 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin IT
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes