110906 | Riegler

Screw-in fitting, L 48.5 mm, 10 bar, PFA, for hose, 110906

Order No.: 63G4596
EAN: 4047322353007
MPN:
110906
120.14.603
110906 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.4786 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
53.48 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4786 €
2 pcs.
51.1581 €
3 pcs.
49.0399 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110906, Riegler

Straight screw-in fitting, G 1/9 o., for hose 4/12 mm, AF 22, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/4
Pressure 10 bar
Material PFA
Length 48.5 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15