110724 | Riegler

Screw-in fitting, L 32 mm, 10 bar, POM, for hose, 110724

Order No.: 63G4598
EAN: 4047322014564
MPN:
110724
11.654
110724 Riegler Fittings and Accessories Image 1
110724 Riegler Fittings and Accessories Image 2
110724 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8925 € *
Available in 3 Days: 870 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110724, Riegler

Straight screw-in fitting, G 1/4 o., for hose 8/6 mm, AF 17, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/4
Pressure 10 bar
Material POM
Length 32 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes