110904 | Riegler
Screw-in fitting, L 41 mm, 10 bar, PFA, for hose, 110904
Order No.: 63G4602
EAN: 4047322350259
MPN:
110904
120.12.603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1034 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
39.10 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1034 €
2 pcs.
37.2589 €
3 pcs.
35.0336 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110904, Riegler
Straight screw-in fitting, G 1/6 o., for hose 4/8 mm, AF 17, Working pressure max. 10 bar (20 °C)/max. 1 bar (170 °C), PFA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | PFA | |
| Length | 41 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |