110671 | Riegler
Screw-in fitting, L 29 mm, stainless steel, for hose, 110671
Order No.: 63G4604
EAN: 4047322013659
MPN:
110671
11.0416 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.9297 € *
Available in 3 Days: 133 pcs. - if ordered today
Total Price:
26.93 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9297 €
3 pcs.
25.6564 €
5 pcs.
24.1213 €
7 pcs.
22.7766 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110671, Riegler
Straight screw-in fitting, G 1/4 o., for hose 6/4 mm, AF 17, Stainless steel 1.4571.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |