110723 | Riegler
Screw-in fitting, L 31 mm, 10 bar, POM, for hose, 110723
Order No.: 63G4597
EAN: 4047322407410
MPN:
110723
11.653
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 3 Days: 176 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7497 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight screw-in fitting, 110723, Riegler
Straight screw-in fitting, G 1/4 o., for hose 6/4 mm, AF 17, Operating pressure 0-10 bar, Temperature -10 °C to 60 °C, POM.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 31 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |