110673 | Riegler

Screw-in fitting, L 33 mm, stainless steel, for hose, 110673

Order No.: 63G4605
EAN: 4047322013710
MPN:
110673
11.0418-ES
110673 Riegler Fittings and Accessories Image 1
110673 Riegler Fittings and Accessories Image 2
110673 Riegler Fittings and Accessories Image 3
110673 Riegler Fittings and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8337 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
28.83 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8337 €
3 pcs.
27.4652 €
5 pcs.
25.8349 €
7 pcs.
24.3831 €
*incl. VAT plus shipping costs
Subject to prior sale

Straight screw-in fitting, 110673, Riegler

Straight screw-in fitting, G 1/4 o., for hose 10/8 mm, AF 17, Stainless steel 1.4571.

Technical specifications
Filter Property Value
Product type screw-in fitting
Thread size G1/4
Material stainless steel
Length 33 mm
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072910
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes