110322 | Riegler
T connector, 10 bar, POM, for hose, 110322
Order No.: 63G8672
EAN: 4047322204002
MPN:
110322
69.028
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7988 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
26.80 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7988 €
3 pcs.
25.5255 €
5 pcs.
24.0023 €
7 pcs.
22.6576 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |