110321 | Riegler
T connector, 10 bar, POM, for hose, 110321
Order No.: 63G8671
EAN: 4047322113366
MPN:
110321
69.022
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
3 pcs.
15.6723 €
5 pcs.
14.9464 €
7 pcs.
14.0658 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connection, 110321, Riegler
Lightweight T-connection distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |