110316 | Riegler
T connector, 16 bar, POM, for hose, 110316
Order No.: 63G8676
EAN: 4047322113311
MPN:
110316
69.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Available in 3 Days: 63 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
5 pcs.
4.2364 €
10 pcs.
4.0341 €
15 pcs.
3.7842 €
20 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connection, 110316, Riegler
Lightweight T-connection distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |