110313 | Riegler
T connector, 16 bar, POM, for hose, 110313
Order No.: 63G8673
EAN: 4047322113281
MPN:
110313
69.004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9151 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
5 pcs.
3.7128 €
10 pcs.
3.5462 €
15 pcs.
3.3201 €
20 pcs.
3.1416 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connection, 110313, Riegler
Lightweight T-connection distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |