110318 | Riegler
T connector, 10 bar, POM, for hose, 110318
Order No.: 63G8668
EAN: 4047322113335
MPN:
110318
69.012
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5212 € *
Available in 3 Days: 25 pcs. - if ordered today
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
3 pcs.
6.1999 €
5 pcs.
5.8905 €
7 pcs.
5.5454 €
10 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connection, 110318, Riegler
Lightweight T-connection distinguished by high strength, toughness, resistance to abrasion and impact resistance - ideal for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |