110320 | Riegler
T connector, 10 bar, POM, for hose, 110320
Order No.: 63G8670
EAN: 4047322113359
MPN:
110320
69.018
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6009 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
15.60 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6009 €
3 pcs.
14.8393 €
5 pcs.
14.1491 €
7 pcs.
13.3161 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |