110317 | Riegler
T connector, 10 bar, POM, for hose, 110317
Order No.: 63G8667
EAN: 4047322113328
MPN:
110317
69.010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6168 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
5 pcs.
5.3312 €
10 pcs.
5.0813 €
15 pcs.
4.7719 €
20 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 10 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |