110315 | Riegler
T connector, 16 bar, POM, for hose, 110315
Order No.: 63G8675
EAN: 4047322113304
MPN:
110315
69.006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0579 €
10 pcs.
3.8675 €
15 pcs.
3.6295 €
20 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | T connector | |
| Pressure | 16 bar | |
| Material | POM | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |