110295 | Riegler
Angle screw-in fitting, L 35 mm, 10 bar, POM, for hose, 110295
Order No.: 63G9469
EAN: 4047322114349
MPN:
110295
72.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6521 € *
Available in 3 Days: 77 pcs. - if ordered today
Total Price:
6.65 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6521 €
3 pcs.
6.3189 €
5 pcs.
6.0095 €
7 pcs.
5.6525 €
10 pcs.
5.3312 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 35 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |