110293 | Riegler
Angle screw-in fitting, L 35 mm, 10 bar, POM, for hose, 110293
Order No.: 63G9462
EAN: 4047322114295
MPN:
110293
72.014-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.1523 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
3 pcs.
5.8310 €
5 pcs.
5.5454 €
7 pcs.
5.2241 €
10 pcs.
4.9147 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle screw-in fitting | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | POM | |
| Length | 35 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |