110291 | Riegler

Angle screw-in fitting, L 27 mm, 16 bar, POM, for hose, 110291

Order No.: 63G9458
EAN: 4047322114301
MPN:
110291
72.014-6
110291 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6652 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
5 pcs.
3.4748 €
10 pcs.
3.3082 €
15 pcs.
3.1178 €
20 pcs.
2.9393 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type angle screw-in fitting
Thread size G1/4
Pressure 16 bar
Material POM
Length 27 mm
Suitable for hose
Logistics
Property Value
Country of origin GB
Customs tariff number 39174000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes