109721 | Riegler

L multiple distributor, L 54 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109721

Order No.: 63G5997
EAN: 4047322394352
MPN:
109721
226.014-6
109721 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4002 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
3 pcs.
10.8409 €
5 pcs.
10.3292 €
7 pcs.
9.7342 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size R1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 54 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No