109718 | Riegler
L multiple distributor, L 81.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109718
Order No.: 63G6008
EAN: 4047322394321
MPN:
109718
225.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8468 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.85 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8468 €
3 pcs.
24.6211 €
5 pcs.
23.1574 €
7 pcs.
21.8603 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/2 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 81.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |