109693 | Riegler

L multiple distributor, L 83.7 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109693

Order No.: 63G5949
EAN: 4047322199261
MPN:
109693
165.038-10
109693 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2792 € *
Available in 3 Days: 29 pcs. - if ordered today
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
3 pcs.
15.4819 €
5 pcs.
14.7560 €
7 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size R3/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 83.7 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No