109692 | Riegler
L multiple distributor, L 83.7 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109692
Order No.: 63G5973
EAN: 4047322199254
MPN:
109692
165.038-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.4466 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
14.45 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4466 €
3 pcs.
13.7326 €
5 pcs.
13.1019 €
7 pcs.
12.3284 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109692, Riegler
Multiple union elbow with inner hex, 3 outlets, swivel type, conical male thread, coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | R3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 83.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |