109678 | Riegler
L multiple distributor, L 79.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109678
Order No.: 63G5964
EAN: 4047322200042
MPN:
109678
172.014-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5680 € *
Available in 3 Days: 555 pcs. - if ordered today
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
3 pcs.
8.1277 €
5 pcs.
7.7469 €
7 pcs.
7.2709 €
10 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109678, Riegler
Multiple union elbow with inner hex, 2 outlets, swivel type, parallel male thread with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G1/4 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 79.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |