109683 | Riegler
L multiple distributor, L 82.2 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109683
Order No.: 63G5948
EAN: 4047322200097
MPN:
109683
172.038-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2792 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
3 pcs.
15.4819 €
5 pcs.
14.7560 €
7 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109683, Riegler
Multiple union elbow with inner hex, 2 outlets, swivel type, parallel male thread with O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | G3/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 82.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |