109686 | Riegler
L multiple distributor, L 59.6 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109686
Order No.: 63G5957
EAN: 4047322199193
MPN:
109686
165.018-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5922 € *
Available in 3 Days: 137 pcs. - if ordered today
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
3 pcs.
7.2114 €
5 pcs.
6.8663 €
7 pcs.
6.4498 €
10 pcs.
6.0809 €
*incl. VAT plus shipping costs
Subject to prior sale
L-multi-distributor, 109686, Riegler
Multiple union elbow with inner hex, 3 outlets, swivel type, conical male thread, coated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L multiple distributor | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | plastic/brass, nickel-plated | |
| Medium | compressed air | |
| Length | 59.6 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |