109690 | Riegler

L multiple distributor, L 81 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109690

Order No.: 63G5945
EAN: 4047322199230
MPN:
109690
165.014-10
109690 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6148 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
3 pcs.
10.0912 €
5 pcs.
9.6152 €
7 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size R1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 81 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No