109679 | Riegler

L multiple distributor, L 79.5 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109679

Order No.: 63G5966
EAN: 4047322200059
MPN:
109679
172.014-8
109679 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1987 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
9.20 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1987 €
3 pcs.
8.7346 €
5 pcs.
8.3062 €
7 pcs.
7.8064 €
10 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/4
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 79.5 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No