109677 | Riegler

L multiple distributor, L 59.1 mm, 10 bar, plastic/brass, nickel-plated, for hose, 109677

Order No.: 63G5958
EAN: 4047322203432
MPN:
109677
172.018-8
109677 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7231 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
7.72 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7231 €
3 pcs.
7.3304 €
5 pcs.
6.9853 €
7 pcs.
6.5569 €
10 pcs.
6.1880 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type L multiple distributor
Thread size G1/8
Pressure 10 bar
Material plastic/brass, nickel-plated
Medium compressed air
Length 59.1 mm
Suitable for hose
Logistics
Property Value
Country of origin CN
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No