108781 | Riegler
Connector, L 44.3 mm, 16 bar, brass, nickel-plated, for hose, 108781
Order No.: 63G5104
EAN: 4047322272216
MPN:
108781
757.1410
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3677 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
3.37 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3677 €
10 pcs.
3.2011 €
15 pcs.
3.0464 €
25 pcs.
2.8560 €
50 pcs.
2.7013 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108781, Riegler
Straight push-in connector, Plug nipple reducing 14, for hose exterior Ø 10, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 44.3 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |