108777 | Riegler
Connector, L 36.2 mm, 16 bar, brass, nickel-plated, for hose, 108777
Order No.: 63G5100
EAN: 4047322210584
MPN:
108777
757.1006
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3562 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.2372 €
25 pcs.
2.0825 €
50 pcs.
1.9516 €
100 pcs.
1.8683 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108777, Riegler
Straight push-in connector, Plug nipple reducing 10 mm, for hose exterior Ø 6 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 36.2 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |