108773 | Riegler
Connector, L 36 mm, 16 bar, brass, nickel-plated, for hose, 108773
Order No.: 63G5108
EAN: 4047322237758
MPN:
108773
757.0605
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3086 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.9159 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108773, Riegler
Straight push-in connector, Plug nipple reducing 6 mm, for hose exterior Ø 5 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 36 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |