108775 | Riegler
Connector, L 34.5 mm, 16 bar, brass, nickel-plated, for hose, 108775
Order No.: 63G5111
EAN: 4047322292078
MPN:
108775
757.0805
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9512 €
15 pcs.
2.7489 €
25 pcs.
2.5823 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108775, Riegler
Straight push-in connector, Plug nipple reducing 8 mm, for hose exterior Ø 5 mm, Working pressure -0.99 to 16 bar.
Features
- Much easier connection and disconnection of the hose, even with repeated mounting
- Can also be used for non-calibrated hoses
- Suitable for vacuum operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 34.5 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |