108778 | Riegler
Connector, L 40.8 mm, 16 bar, brass, nickel-plated, for hose, 108778
Order No.: 63G5101
EAN: 4047322210591
MPN:
108778
757.1008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available in 3 Days: 56 pcs. - if ordered today
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.5347 €
15 pcs.
2.3562 €
25 pcs.
2.2134 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 40.8 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |