108774 | Riegler
Connector, L 28.7 mm, 16 bar, brass, nickel-plated, for hose, 108774
Order No.: 63G5109
EAN: 4047322210560
MPN:
108774
757.0804
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available in 3 Days: 24 pcs. - if ordered today
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.8088 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 28.7 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |