108771 | Riegler

Connector, L 26 mm, 16 bar, brass, nickel-plated, for hose, 108771

Order No.: 63G5106
EAN: 4047322209755
MPN:
108771
757.0403
108771 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.1535 €
15 pcs.
2.9512 €
25 pcs.
2.7608 €
50 pcs.
2.6418 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type connector
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Length 26 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes