108362 | Riegler

Storz blind coupling, 16 bar, stainless steel, for hose, 108362

Order No.: 63G3042
EAN: 4047322256889
MPN:
108362
3407.133
108362 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
505.7381 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
505.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
505.7381 €

Storz blind coupling, 108362, Riegler

Storz blind coupling, Chain, Stainless steel V4A, Storz size 110-A, Tappet distance 133 mm, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type Storz blind coupling
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Customs tariff number 73072980
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes