108359 | Riegler

Storz blind coupling, 16 bar, stainless steel, for hose, 108359

Order No.: 63G3047
EAN: 4047322256841
MPN:
108359
3407.81
108359 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
254.9218 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
254.92 € *
Price list
Quantity
Price per unit*
1 pcs.
254.9218 €
2 pcs.
248.2459 €
*incl. VAT plus shipping costs
Subject to prior sale

Storz blind coupling, 108359, Riegler

Storz blind coupling, Chain, Stainless steel V4A, Storz size 65, Tappet distance 81 mm, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.

Applications

  • Industrial plant engineering
  • Shipbuilding
  • Chemical industry
Technical specifications
Filter Property Value
Product type Storz blind coupling
Pressure 16 bar
Material stainless steel
Suitable for hose
Logistics
Property Value
Country of origin DE
Customs tariff number 73072980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes