108360 | Riegler
Storz blind coupling, 16 bar, stainless steel, for hose, 108360
Order No.: 63G3048
EAN: 4047322256858
MPN:
108360
3407.89
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
228.8846 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
228.88 € *
Price list
Quantity
Price per unit*
1 pcs.
228.8846 €
2 pcs.
222.8870 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz blind coupling, 108360, Riegler
Storz blind coupling, Chain, Stainless steel V4A, Storz size 75-B, Tappet distance 89 mm, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Industrial plant engineering
- Shipbuilding
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz blind coupling | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |