108361 | Riegler
Storz blind coupling, 16 bar, stainless steel, for hose, 108361
Order No.: 63G3041
EAN: 4047322256865
MPN:
108361
3407.115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
910.5166 € *
Standard delivery time from the manufacturer is: 2 Weeks
Storz blind coupling, 108361, Riegler
Storz blind coupling, Chain, Stainless steel V4A, Storz size 100, Tappet distance 115 mm, Operating pressure max. 16 bar. High-quality in V4A stainless steel. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Industrial plant engineering
- Shipbuilding
- Chemical industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz blind coupling | |
| Pressure | 16 bar | |
| Material | stainless steel | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072980 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |