108266 | Riegler
Storz blind coupling, 16 bar, aluminum, for hose, 108266
Order No.: 63G3033
EAN: 4047322255011
MPN:
108266
2407.133
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.0700 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
63.07 € *
Price list
Quantity
Price per unit*
1 pcs.
63.0700 €
2 pcs.
60.3330 €
3 pcs.
57.8340 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz blind coupling, 108266, Riegler
Storz blind coupling, Chain, Aluminium, Storz size 110-A, Tappet distance 133 mm, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz blind coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |