108264 | Riegler
Storz blind coupling, 16 bar, aluminum, for hose, 108264
Order No.: 63G3040
EAN: 4047322254991
MPN:
108264
2407.105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.1965 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
74.20 € *
Price list
Quantity
Price per unit*
1 pcs.
74.1965 €
2 pcs.
70.9835 €
3 pcs.
68.0442 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz blind coupling, 108264, Riegler
Storz blind coupling, Chain, Aluminium, Storz size 90, Tappet distance 105 mm, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz blind coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |