108260 | Riegler
Storz blind coupling, 16 bar, aluminum, for hose, 108260
Order No.: 63G3036
EAN: 4047322254953
MPN:
108260
2407.51
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.1530 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
34.15 € *
Price list
Quantity
Price per unit*
1 pcs.
34.1530 €
3 pcs.
32.5346 €
5 pcs.
30.5949 €
7 pcs.
28.8813 €
*incl. VAT plus shipping costs
Subject to prior sale
Storz blind coupling, 108260, Riegler
Storz blind coupling, Chain, Aluminium, Storz size 38, Tappet distance 51 mm, Operating pressure max. 16 bar. High-quality in forged aluminium. For quick and simple hose connections. User friendly, the coupling elements are joined without damaging the seal.
Applications
- Water lines
- Industrial plant engineering
- Firefighting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Storz blind coupling | |
| Pressure | 16 bar | |
| Material | aluminum | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76090000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |